
* Images are for reference only
HX IDC200-2-09-W-6.4
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX IDC200-2-09-W-6.4
- JLCPCB Part #
- C50878457
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2mm 2mm 2x9P 500V 9 Black Gold IDC Header Phosphor bronze Right Angle 弯插,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.3748
10+
$0.2908
30+
$0.2552
100+
$0.2100
500+
$0.1906
1000+
$0.1777
Related Products
Welcome back, may I help you?