
* Images are for reference only
HX HY2.0-5P ST 200mm 24AWG
Mechanical Assembly
- Manufacturer
- hanxia
- MFR.Part #
- HX HY2.0-5P ST 200mm 24AWG
- JLCPCB Part #
- C49384140
- Package
- P=2mm
- Description
- P=2mm Dupont wire / terminal block wire / electronic wire ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1891
50+
$0.1781
1000+
$0.1507
5000+
$0.1452
Related Products
Welcome back, may I help you?