
* Images are for reference only
HX-HY2.0-2PZZ-B
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-HY2.0-2PZZ-B
- JLCPCB Part #
- C49010004
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2A 2P 2mm Black Brass HY PA66 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 734
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 729
In-stock Item Pricing
Qty Unit Price
1+
$0.0149
500+
$0.0116
2000+
$0.0099
4000+
$0.0088
24000+
$0.0079
50000+
$0.0074
Related Products
Welcome back, may I help you?