
* Images are for reference only
HX-HE030H-5.08-4P
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-HE030H-5.08-4P
- JLCPCB Part #
- C49577365
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 16A 1x4P 300V 4 4P 5.08mm Board Side/Socket - Closed Green Right-Angle Pin Screw 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.1866
50+
$0.1476
150+
$0.1308
500+
$0.1101
2500+
$0.1007
5000+
$0.0952
Related Products
Welcome back, may I help you?