
* Images are for reference only
HX-HE030H-5.08-3P
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-HE030H-5.08-3P
- JLCPCB Part #
- C49577364
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 16A 1x3P 3 300V 3P 5.08mm Board Side/Socket - Closed Green Right-Angle Pin Screw 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.1357
50+
$0.1079
150+
$0.0941
750+
$0.0837
2250+
$0.0753
5250+
$0.0712
Related Products
Welcome back, may I help you?