
* Images are for reference only
HX FPC 0.5-16P LTH2.0
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX FPC 0.5-16P LTH2.0
- JLCPCB Part #
- C7430266
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.3mm 0.5mm 16P Phosphor Bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1362
50+
$0.1076
150+
$0.0933
1500+
$0.0827
3000+
$0.0741
4500+
$0.0699
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?