
* Images are for reference only
HX FH127-02-05-S-H4.3-D
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX FH127-02-05-S-H4.3-D
- JLCPCB Part #
- C50878475
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 10P 1A 2 2x5P 4.3mm 500V Gold Phosphor bronze Square Hole Surface Mount,Vertical Top With post SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 277
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 276
In-stock Item Pricing
Qty Unit Price
1+
$0.2366
70+
$0.1866
182+
$0.1651
728+
$0.1384
3458+
$0.1265
7007+
$0.1194
Welcome back, may I help you?