
* Images are for reference only
HX-CH5.08-6PWZ
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-CH5.08-6PWZ
- JLCPCB Part #
- C49010047
- Package
- Push-Pull,P=5.08mm
- Description
- -25℃~+85℃ 1 1x6P 250V 5.08mm 6 6P 7A Brass CH PA66 Right Angle Tin Transparent UL94V-0 Push-Pull,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1634
50+
$0.1294
150+
$0.1147
500+
$0.0965
2500+
$0.0882
5000+
$0.0834
Related Products
Welcome back, may I help you?