
* Images are for reference only
HX 2.54-8P TPCB
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX 2.54-8P TPCB
- JLCPCB Part #
- C19189109
- Package
- SMD,P=2.54mm
- Description
- -30℃~+85℃ 2,000 cycles 2.54mm 24V 25mA 8 Black SPST Slide, Rocked SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0299
10+
$0.8516
23+
$0.7536
92+
$0.6427
506+
$0.5945
989+
$0.5720
Related Products
Welcome back, may I help you?