
* Images are for reference only
HX 2.54-5P DT 200mm 24AWG
Mechanical Assembly
- Manufacturer
- hanxia
- MFR.Part #
- HX 2.54-5P DT 200mm 24AWG
- JLCPCB Part #
- C5221420
- Package
- -
- Description
- 2.54mm 20cm 24AWG 5.0 5P Single-ended Terminal wire White, red, green, yellow, black - Dupont wire / terminal block wire / electronic wire ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3397
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3397
In-stock Item Pricing
Qty Unit Price
1+
$0.1553
50+
$0.1460
1000+
$0.1170
Related Products
Welcome back, may I help you?