
* Images are for reference only
HX-2510-6AW
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-2510-6AW
- JLCPCB Part #
- C49010067
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 250V 3A 6 6P Brass PA66 Right Angle Tin UL94V-0 White Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 298
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 298
In-stock Item Pricing
Qty Unit Price
1+
$0.0538
100+
$0.0428
300+
$0.0373
1000+
$0.0333
5000+
$0.0299
10000+
$0.0283
Related Products
Welcome back, may I help you?