
* Images are for reference only
HX-0.8-6PWT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-0.8-6PWT
- JLCPCB Part #
- C48641762
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1x6P 30V 500mA 6 6P Beige Copper alloy LCP SU Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3582
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3569
In-stock Item Pricing
Qty Unit Price
1+
$0.1362
50+
$0.1083
150+
$0.0945
500+
$0.0840
2500+
$0.0756
4000+
$0.0714
Related Products
Welcome back, may I help you?