
* Images are for reference only
HX0.5-9P CTSJ-H2.0 119
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX0.5-9P CTSJ-H2.0 119
- JLCPCB Part #
- C5691112
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 9P Phosphor Bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1018
50+
$0.0810
150+
$0.0705
500+
$0.0628
2000+
$0.0566
4000+
$0.0533
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?