
* Images are for reference only
HX0.5-30P CTXJ-H2.0 119
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX0.5-30P CTXJ-H2.0 119
- JLCPCB Part #
- C5691145
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 30P 400mA 50V Bottom Contact Phosphor bronze Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1152
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1150
In-stock Item Pricing
Qty Unit Price
1+
$0.1411
50+
$0.1115
150+
$0.0968
500+
$0.0858
2000+
$0.0769
4000+
$0.0724
Related Products
Welcome back, may I help you?