
* Images are for reference only
ETA5053V120DF1E
Extended
- Manufacturer
- etasolution
- MFR.Part #
- ETA5053V120DF1E
- JLCPCB Part #
- C7465530
- Package
- DFN1x1-4
- Description
- -40℃~+85℃@(Ta) 1 1.2V 1V@(300mA) 300mA 35uA 6V 70dB Fixed Over Temperature Protection、Enable Positive DFN1x1-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8364
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8364
In-stock Item Pricing
Qty Unit Price
1+
$0.0810
50+
$0.0642
150+
$0.0556
500+
$0.0492
2500+
$0.0441
5000+
$0.0417
Related Products
Welcome back, may I help you?