
* Images are for reference only
ETA2847S2G
Extended
- Manufacturer
- etasolution
- MFR.Part #
- ETA2847S2G
- JLCPCB Part #
- C22362751
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(TA) 1 2A 320uA 4.5V~28V 500kHz Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1965
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1942
In-stock Item Pricing
Qty Unit Price
1+
$0.1814
50+
$0.1420
150+
$0.1250
500+
$0.1041
3000+
$0.0948
6000+
$0.0891
Related Products
Welcome back, may I help you?