
* Images are for reference only
ETA1087D3M
Extended
- Manufacturer
- etasolution
- MFR.Part #
- ETA1087D3M
- JLCPCB Part #
- C7435197
- Package
- DFN3x3-12
- Description
- -40℃~+85℃@(TA) 1 1MHz 2.5A 3.3V 5V Boost Boost Built-in Fixed Yes DFN3x3-12 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2216
10+
$0.2152
30+
$0.2120
100+
$0.2088
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?