
* Images are for reference only
dsPIC33EP128MC504-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC33EP128MC504-I/ML
- JLCPCB Part #
- C642054
- Package
- QFN-44-EP(8x8)
- Description
- -40℃~+85℃ 280MHz 35 3V~3.6V QFN-44-EP(8x8) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.8284
10+
$6.6558
30+
$6.5397
100+
$6.4252
Welcome back, may I help you?