
* Images are for reference only
DS1-0105M2002-A
Extended
- Manufacturer
- dosinconn
- MFR.Part #
- DS1-0105M2002-A
- JLCPCB Part #
- C49253501
- Package
- Plugin
- Description
- -40℃~+105℃ 1 17.4mm 335V 50Ω 6GHz 7.5mm Board Side FAKRA Male Pin Positive Pin Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 169
Minimum: 1
Full Reel: 169
$0.01
Add To List
Available Order Qty: 169
In-stock Item Pricing
Qty Unit Price
1+
$1.3821
10+
$1.1496
30+
$1.0221
169+
$0.8784
507+
$0.8138
1014+
$0.7847
Related Products
Welcome back, may I help you?