
* Images are for reference only
DOSIN-806-0020
Extended
- Manufacturer
- dosinconn
- MFR.Part #
- DOSIN-806-0020
- JLCPCB Part #
- C48678069
- Package
- -
- Description
- -55℃~+155℃ 1 15.2mm 500V 50Ω 6.7mm 6GHz Board Side Male Pin SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.9255
10+
$0.7511
30+
$0.6638
100+
$0.5766
500+
$0.5250
1000+
$0.4975
Related Products
Welcome back, may I help you?