
* Images are for reference only
DS801FCS0217
Extended
- Manufacturer
- dosinconn
- MFR.Part #
- DS801FCS0217
- JLCPCB Part #
- C41366977
- Package
- Plugin
- Description
- -40℃~+85℃ 1 3GHz 500V 50Ω 9.6mm BNC Board Side Inner Bore Positive Pin Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 50
Total: $0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.2458
10+
$1.0469
30+
$0.9379
100+
$0.7785
500+
$0.7232
1000+
$0.6979
Welcome back, may I help you?