
* Images are for reference only
DOSIN-801-0414
Extended
- Manufacturer
- dosinconn
- MFR.Part #
- DOSIN-801-0414
- JLCPCB Part #
- C41366973
- Package
- Plugin
- Description
- -55℃~+155℃ 1 500V 50Ω 6GHz BNC Board Side Inner Bore Positive Pin Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 50
Total: $0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.8527
10+
$0.8337
30+
$0.8211
100+
$0.7658
Welcome back, may I help you?