This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CSC5711C

Extended
Manufacturer
cschip
MFR.Part #
CSC5711C
JLCPCB Part #
C5122742
Package
SOP-8
Description
-40℃~+85℃ 1 120kHz 2A 5V 8V~30V Buck Buck Built-in Yes SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons