
* Images are for reference only
XD-ZHD-2*8PLT-05
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-ZHD-2*8PLT-05
- JLCPCB Part #
- C42388626
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1.5mm 100V 16P 2 2A 2x8P 5.55mm 5.7mm 8 Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 119
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 119
In-stock Item Pricing
Qty Unit Price
1+
$0.6820
10+
$0.6675
30+
$0.6562
100+
$0.6466
Related Products
Welcome back, may I help you?