
* Images are for reference only
XD-XH-2AW-PF
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-XH-2AW-PF
- JLCPCB Part #
- C20415903
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A 5.9mm 7.32mm Brass PA66 Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19208
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 19208
In-stock Item Pricing
Qty Unit Price
1+
$0.0202
500+
$0.0158
2000+
$0.0134
5000+
$0.0119
25000+
$0.0107
50000+
$0.0100
Related Products
Welcome back, may I help you?