
* Images are for reference only
XD-PH-9AWT
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-PH-9AWT
- JLCPCB Part #
- C17700715
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x9P 250V 2A 2mm 5.5mm 7.65mm 9 9P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1965
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1965
In-stock Item Pricing
Qty Unit Price
1+
$0.1335
50+
$0.1062
150+
$0.0926
1000+
$0.0823
2000+
$0.0742
5000+
$0.0700
Related Products
Welcome back, may I help you?