
* Images are for reference only
XD-PH-4AWT
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-PH-4AWT
- JLCPCB Part #
- C17700710
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x4P 250V 2A 2mm 4 4P 5.5mm 7.65mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 486
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 475
In-stock Item Pricing
Qty Unit Price
1+
$0.0776
50+
$0.0618
150+
$0.0539
1000+
$0.0479
2000+
$0.0431
5000+
$0.0407
Related Products
Welcome back, may I help you?