
* Images are for reference only
XDZ200C-2-07-Z-2.8-G1
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XDZ200C-2-07-Z-2.8-G1
- JLCPCB Part #
- C19184396
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 14P 2 2.8mm 2A 2mm 2mm 2x7P 3.5mm 3.7mm Black Brass Gold Round Pin Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 187
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 187
In-stock Item Pricing
Qty Unit Price
1+
$0.7688
10+
$0.6235
30+
$0.5492
300+
$0.4781
600+
$0.4345
900+
$0.4119
Related Products
Welcome back, may I help you?