
* Images are for reference only
XDZ127-2-13-S-1.0-G1
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XDZ127-2-13-S-1.0-G1
- JLCPCB Part #
- C19268854
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1A 1mm 2 26P 2x13P 4mm Black Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 159
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 157
In-stock Item Pricing
Qty Unit Price
1+
$0.3032
50+
$0.2397
250+
$0.2127
500+
$0.1788
2500+
$0.1637
5000+
$0.1547
Related Products
Welcome back, may I help you?