
* Images are for reference only
XDM200-2-14-Z-4.3-G0
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XDM200-2-14-Z-4.3-G0
- JLCPCB Part #
- C19268891
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 28P 2mm 2x14P 4.3mm Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 510
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 510
In-stock Item Pricing
Qty Unit Price
1+
$0.3983
10+
$0.3144
21+
$0.2790
105+
$0.2354
504+
$0.2145
1008+
$0.2032
Related Products
Welcome back, may I help you?