
* Images are for reference only
2.0-2*4P直牛角
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 2.0-2*4P直牛角
- JLCPCB Part #
- C20919
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2mm 2mm 2x4P 4 Brass IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 244
Minimum: 1
Full Reel: 240
$0.01
Add To List
Available Order Qty: 244
In-stock Item Pricing
Qty Unit Price
1+
$0.2909
10+
$0.2301
30+
$0.2041
100+
$0.1716
500+
$0.1396
1000+
$0.1309
Related Products
Welcome back, may I help you?