
* Images are for reference only
Z8F3224QN020XK2258
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F3224QN020XK2258
- JLCPCB Part #
- C3226407
- Package
- QFN-44(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 20MHz 3.75KB 32KB 36 8 Bit Built-in FLASH eZ8 QFN-44(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8670
10+
$0.6965
30+
$0.6129
260+
$0.5292
520+
$0.4794
1040+
$0.4536