
* Images are for reference only
Z8F3221VN020SG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F3221VN020SG
- JLCPCB Part #
- C2640830
- Package
- LCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 10bit 20MHz 2KB 31 32KB 3V~3.6V 8 Bit Built-in FLASH eZ8 LCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7121
200+
$2.5987
500+
$2.5070
1000+
$2.4620