This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z8F3221PM020SG

Extended
Manufacturer
Zilog
MFR.Part #
Z8F3221PM020SG
JLCPCB Part #
C2640860
Package
DIP-40
Description
0℃~+70℃ 10bit 20MHz 29 2KB 32KB 3V~3.6V 8 Bit Built-in FLASH eZ8 DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0091
200+ $2.7131
500+ $2.6168
1000+ $2.5703

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons