This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z8F0223HH005EG2156

Extended
Manufacturer
Zilog
MFR.Part #
Z8F0223HH005EG2156
JLCPCB Part #
C2640595
Package
SSOP-20
Description
-40℃~+105℃ 10bit 16 2.7V~3.6V 2KB 512Byte 5MHz 8 Bit Built-in FLASH eZ8 SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 67

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0679
200+ $1.1880
500+ $1.1463
1000+ $1.1254

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons