
* Images are for reference only
Z86E4312PSG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z86E4312PSG
- JLCPCB Part #
- C2641041
- Package
- DIP-40
- Description
- 0℃~+70℃ 12MHz 236Byte 3.5V~5.5V 32 4KB 8 Bit Built-in OTP Z8 DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2712
200+
$3.9748
500+
$3.8351
1000+
$3.7660
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?