This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z86E0412HSG1866

Extended
Manufacturer
Zilog
MFR.Part #
Z86E0412HSG1866
JLCPCB Part #
C2640707
Package
SSOP-20
Description
0℃~+70℃ 12MHz 14 1KB 4.5V~5.5V 8 Bit Built-in OTP Z8 SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 67

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1185
200+ $1.5936
500+ $1.5388
1000+ $1.5098

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons