This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z84C3006PEG

Extended
Manufacturer
Zilog
MFR.Part #
Z84C3006PEG
JLCPCB Part #
C3304069
Package
PDIP-28
Description
-40℃~+100℃ 4.5V~5.5V 6MHz 8mA PDIP-28 Timers / Counters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4457
200+ $1.7211
500+ $1.6601
1000+ $1.6312

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons