
* Images are for reference only
TS-094-100180-D1
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-094-100180-D1
- JLCPCB Part #
- C53207974
- Package
- DIP-4P,12x12mm
- Description
- -25℃~+75℃ 1.8N 100,000 Cycles 10mm 12V 12mm 12mm 50mA Black PC Pin Round Button SPST Through Hole Without Bracket DIP-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0790
50+
$0.0628
150+
$0.0548
500+
$0.0487
2500+
$0.0439
5000+
$0.0415
Welcome back, may I help you?