
* Images are for reference only
TS-094-055250-D1
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-094-055250-D1
- JLCPCB Part #
- C53207982
- Package
- DIP-4P,12x12mm
- Description
- -25℃~+75℃ 100,000 Cycles 12V 12mm 12mm 2.5N 5.5mm 50mA Black PC Pin Round Button SPST Through Hole Without Bracket DIP-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0676
100+
$0.0539
500+
$0.0470
1000+
$0.0417
5000+
$0.0377
10000+
$0.0356
Welcome back, may I help you?