
* Images are for reference only
TS-085S-250-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-085S-250-P
- JLCPCB Part #
- C53207952
- Package
- SMD-4P,4.7x1.7mm
- Description
- -25℃~+75℃ 1.7mm 100,000 Cycles 12V 2.5N 3.6mm 4.7mm 50mA Black Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle Without Bracket SMD-4P,4.7x1.7mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2995
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2995
In-stock Item Pricing
Qty Unit Price
1+
$0.1411
50+
$0.1123
150+
$0.0981
500+
$0.0873
3000+
$0.0787
6000+
$0.0743
Related Products
Welcome back, may I help you?