
* Images are for reference only
TS-073B-035250-D4-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-073B-035250-D4-P
- JLCPCB Part #
- C52722892
- Package
- SMD-4P,4.8x2mm
- Description
- -25℃~+75℃ 12V 2.35mm 2.5N 3.5mm 30,000 cycles 4.8mm 50mA Black Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle Without Bracket SMD-4P,4.8x2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2898
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2897
In-stock Item Pricing
Qty Unit Price
1+
$0.0681
100+
$0.0543
300+
$0.0473
3000+
$0.0420
6000+
$0.0380
9000+
$0.0359
Related Products
Welcome back, may I help you?