
* Images are for reference only
TS-068A-043250-D1-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-068A-043250-D1-P
- JLCPCB Part #
- C52722971
- Package
- SMD,6x6mm
- Description
- -25℃~+75℃ 100,000 cycles 12V 2.5N 4.3mm 50mA 6mm 6mm Black Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 770
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 770
In-stock Item Pricing
Qty Unit Price
1+
$0.1477
50+
$0.1175
150+
$0.1023
1000+
$0.0910
2000+
$0.0820
5000+
$0.0775
Related Products
Welcome back, may I help you?