
* Images are for reference only
TS-061D-250D4-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-061D-250D4-P
- JLCPCB Part #
- C53207951
- Package
- SMD-5P,4.8x3mm
- Description
- -25℃~+75℃ 1.7mm 100,000 Cycles 12V 2.5N 3mm 4.9mm 50mA Black SMD(SMT) Tab SPST Square Button Surface Mount, Right Angle With Bracket SMD-5P,4.8x3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2496
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2496
In-stock Item Pricing
Qty Unit Price
1+
$0.1682
50+
$0.1333
150+
$0.1183
500+
$0.0996
2500+
$0.0914
5000+
$0.0864
Related Products
Welcome back, may I help you?