
* Images are for reference only
TS-045-070250-D2-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-045-070250-D2-P
- JLCPCB Part #
- C52722853
- Package
- SMD-4P,7.6x7.5mm
- Description
- -25℃~+75℃ 100,000 cycles 12V 2.5N 50mA 7.5mm 7.6mm 7mm Black Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD-4P,7.6x7.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1212
50+
$0.0964
150+
$0.0841
500+
$0.0747
2500+
$0.0673
5000+
$0.0636
Welcome back, may I help you?