
* Images are for reference only
SS510
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SS510
- JLCPCB Part #
- C51898105
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 1.05mA 100V 150A 5A 850mV@5A SMA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2353
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2329
In-stock Item Pricing
Qty Unit Price
1+
$0.0303
200+
$0.0237
600+
$0.0202
2000+
$0.0179
10000+
$0.0161
20000+
$0.0151
Related Products
Welcome back, may I help you?