
* Images are for reference only
SS26F
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SS26F
- JLCPCB Part #
- C51898130
- Package
- SMAF
- Description
- -55℃~+125℃ 1 Independent 2A 50A 550uA 60V 700mV@2A SMAF Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5850
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5850
In-stock Item Pricing
Qty Unit Price
1+
$0.0183
500+
$0.0143
3000+
$0.0121
6000+
$0.0108
24000+
$0.0097
51000+
$0.0091
Related Products
Welcome back, may I help you?