
* Images are for reference only
SMF220A
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SMF220A
- JLCPCB Part #
- C51927617
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1uA 200W@10/1000us 220V 272V 356V 500mA@10/1000us TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1400
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1400
In-stock Item Pricing
Qty Unit Price
1+
$0.0162
500+
$0.0127
3000+
$0.0108
6000+
$0.0096
24000+
$0.0086
51000+
$0.0081
Related Products
Welcome back, may I help you?