
* Images are for reference only
S3M
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- S3M
- JLCPCB Part #
- C51898153
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 1.1V@3A 1kV 200A 3A 5uA SMB Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 981
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 978
In-stock Item Pricing
Qty Unit Price
1+
$0.0182
500+
$0.0143
3000+
$0.0121
6000+
$0.0108
24000+
$0.0097
51000+
$0.0091
Related Products
Welcome back, may I help you?