
* Images are for reference only
S2M
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- S2M
- JLCPCB Part #
- C51898152
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 1.1V@2A 1kV 2A 50A SMA Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4485
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4374
In-stock Item Pricing
Qty Unit Price
1+
$0.0089
500+
$0.0070
2000+
$0.0060
4000+
$0.0053
24000+
$0.0048
50000+
$0.0045
Related Products
Welcome back, may I help you?